
SRR1050A-221Y | |
|---|---|
DigiKey Part Number | SRR1050A-221YTR-ND - Tape & Reel (TR) SRR1050A-221YCT-ND - Cut Tape (CT) SRR1050A-221YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050A-221Y |
Description | FIXED IND 220UH 940MA 500 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 940 mA 500mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1050A-221Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 940mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,30200 Kč | 173,02 Kč |
| 100 | 14,22820 Kč | 1 422,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 12,06246 Kč | 8 443,72 Kč |
| 1 400 | 11,37461 Kč | 15 924,45 Kč |
| 2 100 | 10,99105 Kč | 23 081,20 Kč |
| 3 500 | 10,52660 Kč | 36 843,10 Kč |
| 4 900 | 10,23172 Kč | 50 135,43 Kč |
| 7 000 | 9,92842 Kč | 69 498,94 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

