18 µH Shielded Drum Core, Wirewound Inductor 3.1 A 51mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1050A-180Y

DigiKey Part Number
SRR1050A-180YTR-ND - Tape & Reel (TR)
SRR1050A-180YCT-ND - Cut Tape (CT)
SRR1050A-180YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1050A-180Y
Description
FIXED IND 18UH 3.1A 51 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
18 µH Shielded Drum Core, Wirewound Inductor 3.1 A 51mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1050A-180Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Shielded
DC Resistance (DCR)
51mOhm Max
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1017,30200 Kč173,02 Kč
10014,22820 Kč1 422,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70012,06246 Kč8 443,72 Kč
1 40011,37461 Kč15 924,45 Kč
2 10010,99105 Kč23 081,20 Kč
3 50010,52660 Kč36 843,10 Kč
4 90010,23172 Kč50 135,43 Kč
7 0009,92842 Kč69 498,94 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč