150 µH Shielded Drum Core, Wirewound Inductor 550 mA 520mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1005-151K

DigiKey Part Number
118-SRR1005-151KTR-ND - Tape & Reel (TR)
118-SRR1005-151KCT-ND - Cut Tape (CT)
118-SRR1005-151KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1005-151K
Description
FIXED IND 150UH 550MA 520 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 550 mA 520mOhm Max Nonstandard
EDA/CAD Models
SRR1005-151K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
660mA
Shielding
Shielded
DC Resistance (DCR)
520mOhm Max
Q @ Freq
28 @ 796kHz
Frequency - Self Resonant
6.2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1015,83200 Kč158,32 Kč
10013,01250 Kč1 301,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60011,17688 Kč6 706,13 Kč
1 20010,53943 Kč12 647,32 Kč
1 80010,18379 Kč18 330,82 Kč
3 0009,75315 Kč29 259,45 Kč
4 2009,47985 Kč39 815,37 Kč
6 0009,19863 Kč55 191,78 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč