68 µH Shielded Inductor 860 mA 300mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0745A-680M

DigiKey Part Number
SRR0745A-680MTR-ND - Tape & Reel (TR)
SRR0745A-680MCT-ND - Cut Tape (CT)
SRR0745A-680MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0745A-680M
Description
FIXED IND 68UH 860MA 300 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µH Shielded Inductor 860 mA 300mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR0745A-680M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
960mA
Shielding
Shielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 342
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1014,55200 Kč145,52 Kč
2513,47240 Kč336,81 Kč
5012,69960 Kč634,98 Kč
10011,97100 Kč1 197,10 Kč
25011,07520 Kč2 768,80 Kč
50010,44272 Kč5 221,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,84659 Kč9 846,59 Kč
2 0009,28532 Kč18 570,64 Kč
3 0008,97224 Kč26 916,72 Kč
5 0008,59322 Kč42 966,10 Kč
7 0008,35255 Kč58 467,85 Kč
10 0008,10502 Kč81 050,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč