
SRR0745A-560M | |
|---|---|
DigiKey Part Number | SRR0745A-560MTR-ND - Tape & Reel (TR) SRR0745A-560MCT-ND - Cut Tape (CT) SRR0745A-560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0745A-560M |
Description | FIXED IND 56UH 950MA 240 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Inductor 950 mA 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0745A-560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 25 | 13,47240 Kč | 336,81 Kč |
| 50 | 12,69960 Kč | 634,98 Kč |
| 100 | 11,97100 Kč | 1 197,10 Kč |
| 250 | 11,07520 Kč | 2 768,80 Kč |
| 500 | 10,44272 Kč | 5 221,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,84659 Kč | 9 846,59 Kč |
| 2 000 | 9,28532 Kč | 18 570,64 Kč |
| 3 000 | 8,97224 Kč | 26 916,72 Kč |
| 5 000 | 8,59322 Kč | 42 966,10 Kč |
| 7 000 | 8,35255 Kč | 58 467,85 Kč |
| 10 000 | 8,10502 Kč | 81 050,20 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


