SRR0745A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0745A-221M

DigiKey Part Number
SRR0745A-221MTR-ND - Tape & Reel (TR)
SRR0745A-221MCT-ND - Cut Tape (CT)
SRR0745A-221MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0745A-221M
Description
FIXED IND 220UH 420MA 950MOHM SM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µH Shielded Inductor 420 mA 950mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR0745A-221M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Shielded
DC Resistance (DCR)
950mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 301
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,84000 Kč16,84 Kč
1013,89300 Kč138,93 Kč
2512,85720 Kč321,43 Kč
5012,12480 Kč606,24 Kč
10011,43020 Kč1 143,02 Kč
25010,57384 Kč2 643,46 Kč
5009,97012 Kč4 985,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,40093 Kč9 400,93 Kč
2 0008,86510 Kč17 730,20 Kč
3 0008,56616 Kč25 698,48 Kč
5 0008,20424 Kč41 021,20 Kč
7 0007,97452 Kč55 821,64 Kč
10 0007,73823 Kč77 382,30 Kč
25 0007,73588 Kč193 397,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,84000 Kč
Unit Price with VAT:20,37640 Kč