
SRR0745A-221M | |
|---|---|
DigiKey Part Number | SRR0745A-221MTR-ND - Tape & Reel (TR) SRR0745A-221MCT-ND - Cut Tape (CT) SRR0745A-221MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0745A-221M |
Description | FIXED IND 220UH 420MA 950MOHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 420 mA 950mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0745A-221M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 950mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 13,89300 Kč | 138,93 Kč |
| 25 | 12,85720 Kč | 321,43 Kč |
| 50 | 12,12480 Kč | 606,24 Kč |
| 100 | 11,43020 Kč | 1 143,02 Kč |
| 250 | 10,57384 Kč | 2 643,46 Kč |
| 500 | 9,97012 Kč | 4 985,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,40093 Kč | 9 400,93 Kč |
| 2 000 | 8,86510 Kč | 17 730,20 Kč |
| 3 000 | 8,56616 Kč | 25 698,48 Kč |
| 5 000 | 8,20424 Kč | 41 021,20 Kč |
| 7 000 | 7,97452 Kč | 55 821,64 Kč |
| 10 000 | 7,73823 Kč | 77 382,30 Kč |
| 25 000 | 7,73588 Kč | 193 397,00 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |


