SRR0745A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0745A-120M

DigiKey Part Number
SRR0745A-120MTR-ND - Tape & Reel (TR)
SRR0745A-120MCT-ND - Cut Tape (CT)
SRR0745A-120MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0745A-120M
Description
FIXED IND 12UH 2A 62 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 µH Shielded Inductor 2 A 62mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR0745A-120M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
12 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
62mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 351
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,66000 Kč16,66 Kč
1013,74800 Kč137,48 Kč
2512,72280 Kč318,07 Kč
5011,99800 Kč599,90 Kč
10011,31070 Kč1 131,07 Kč
25010,46332 Kč2 615,83 Kč
5009,86592 Kč4 932,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,30268 Kč9 302,68 Kč
2 0008,77245 Kč17 544,90 Kč
3 0008,47663 Kč25 429,89 Kč
5 0008,11849 Kč40 592,45 Kč
7 0007,89118 Kč55 238,26 Kč
10 0007,65736 Kč76 573,60 Kč
25 0007,65503 Kč191 375,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,66000 Kč
Unit Price with VAT:20,15860 Kč