
SRR0745A-102M | |
---|---|
DigiKey Part Number | SRR0745A-102MTR-ND - Tape & Reel (TR) SRR0745A-102MCT-ND - Cut Tape (CT) SRR0745A-102MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0745A-102M |
Description | FIXED IND 1MH 200MA 4.1 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Inductor 200 mA 4.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0745A-102M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 240mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,66000 Kč | 16,66 Kč |
10 | 13,74800 Kč | 137,48 Kč |
25 | 12,72280 Kč | 318,07 Kč |
50 | 11,99800 Kč | 599,90 Kč |
100 | 11,31070 Kč | 1 131,07 Kč |
250 | 10,46332 Kč | 2 615,83 Kč |
500 | 9,86592 Kč | 4 932,96 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 7,90728 Kč | 7 907,28 Kč |
2 000 | 7,65503 Kč | 15 310,06 Kč |
Unit Price without VAT: | 16,66000 Kč |
---|---|
Unit Price with VAT: | 20,15860 Kč |