
SRR0745A-100M | |
---|---|
DigiKey Part Number | SRR0745A-100MTR-ND - Tape & Reel (TR) SRR0745A-100MCT-ND - Cut Tape (CT) SRR0745A-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0745A-100M |
Description | FIXED IND 10UH 2.1A 52 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.1 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0745A-100M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,66000 Kč | 16,66 Kč |
10 | 13,74800 Kč | 137,48 Kč |
25 | 12,72280 Kč | 318,07 Kč |
50 | 11,99800 Kč | 599,90 Kč |
100 | 11,31070 Kč | 1 131,07 Kč |
250 | 10,46332 Kč | 2 615,83 Kč |
500 | 9,86592 Kč | 4 932,96 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 9,30268 Kč | 9 302,68 Kč |
2 000 | 8,77245 Kč | 17 544,90 Kč |
3 000 | 8,47663 Kč | 25 429,89 Kč |
5 000 | 8,11849 Kč | 40 592,45 Kč |
7 000 | 7,89118 Kč | 55 238,26 Kč |
10 000 | 7,65736 Kč | 76 573,60 Kč |
25 000 | 7,65503 Kč | 191 375,75 Kč |
Unit Price without VAT: | 16,66000 Kč |
---|---|
Unit Price with VAT: | 20,15860 Kč |