4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 60mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0604-4R7ML

DigiKey Part Number
SRR0604-4R7MLTR-ND - Tape & Reel (TR)
SRR0604-4R7MLCT-ND - Cut Tape (CT)
SRR0604-4R7MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0604-4R7ML
Description
FIXED IND 4.7UH 2A 60 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 60mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
SRR0604-4R7ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
60mOhm Max
Series
Q @ Freq
10 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
50MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard, Corner Terminals
Tolerance
±20%
Size / Dimension
0.256" L x 0.256" W (6.50mm x 6.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
2.55A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1012,83000 Kč128,30 Kč
10010,54310 Kč1 054,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,67091 Kč8 670,91 Kč
2 0008,17652 Kč16 353,04 Kč
3 0007,90078 Kč23 702,34 Kč
5 0007,56680 Kč37 834,00 Kč
7 0007,35482 Kč51 483,74 Kč
10 0007,13682 Kč71 368,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč