
SRP7050TA-100M | |
|---|---|
DigiKey Part Number | SRP7050TA-100MTR-ND - Tape & Reel (TR) SRP7050TA-100MCT-ND - Cut Tape (CT) SRP7050TA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050TA-100M |
Description | FIXED IND 10UH 4A 69 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4 A 69mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7050TA-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 69mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,33900 Kč | 193,39 Kč |
| 25 | 17,89040 Kč | 447,26 Kč |
| 50 | 16,86560 Kč | 843,28 Kč |
| 100 | 15,89970 Kč | 1 589,97 Kč |
| 250 | 14,71036 Kč | 3 677,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,69408 Kč | 10 155,26 Kč |
| 1 600 | 12,27018 Kč | 19 632,29 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

