470 nH Shielded Inductor 22 A 3.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7050AA-R47M

DigiKey Part Number
118-SRP7050AA-R47MTR-ND - Tape & Reel (TR)
118-SRP7050AA-R47MCT-ND - Cut Tape (CT)
118-SRP7050AA-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7050AA-R47M
Description
FIXED IND 470NH 22A 3.3 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 22 A 3.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Shielded
DC Resistance (DCR)
3.3mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
89MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1019,50700 Kč195,07 Kč
2518,05000 Kč451,25 Kč
5017,01680 Kč850,84 Kč
10016,04250 Kč1 604,25 Kč
25014,84140 Kč3 710,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80012,80746 Kč10 245,97 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč