4.7 µH Shielded Inductor 11 A 24mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7050AA-4R7M

DigiKey Part Number
118-SRP7050AA-4R7MTR-ND - Tape & Reel (TR)
118-SRP7050AA-4R7MCT-ND - Cut Tape (CT)
118-SRP7050AA-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7050AA-4R7M
Description
IND,7.3X6.6X4.8MM,4.7UH20%,11A,S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 11 A 24mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.8A
Shielding
Shielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
19MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 691
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1018,62900 Kč186,29 Kč
2517,22720 Kč430,68 Kč
5016,24640 Kč812,32 Kč
10015,31600 Kč1 531,60 Kč
25014,17000 Kč3 542,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80012,83919 Kč10 271,35 Kč
1 60012,10743 Kč19 371,89 Kč
2 40011,69942 Kč28 078,61 Kč
4 00011,20523 Kč44 820,92 Kč
5 60010,89157 Kč60 992,79 Kč
8 00010,70919 Kč85 673,52 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč