
SRP7050AA-470M | |
|---|---|
DigiKey Part Number | 118-SRP7050AA-470MTR-ND - Tape & Reel (TR) 118-SRP7050AA-470MCT-ND - Cut Tape (CT) 118-SRP7050AA-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050AA-470M |
Description | FIXED IND 47UH 2.6A 320 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 2.6 A 320mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7050AA-470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 25 | 18,05000 Kč | 451,25 Kč |
| 50 | 17,01680 Kč | 850,84 Kč |
| 100 | 16,04250 Kč | 1 604,25 Kč |
| 250 | 14,84140 Kč | 3 710,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,44765 Kč | 10 758,12 Kč |
| 1 600 | 12,68148 Kč | 20 290,37 Kč |
| 2 400 | 12,25391 Kč | 29 409,38 Kč |
| 4 000 | 11,73647 Kč | 46 945,88 Kč |
| 5 600 | 11,40795 Kč | 63 884,52 Kč |
| 8 000 | 11,07004 Kč | 88 560,32 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

