3.3 µH Shielded Inductor 13 A 16.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7050AA-3R3M

DigiKey Part Number
118-SRP7050AA-3R3MTR-ND - Tape & Reel (TR)
118-SRP7050AA-3R3MCT-ND - Cut Tape (CT)
118-SRP7050AA-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7050AA-3R3M
Description
FIXED IND 3.3UH 13A 16.2 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 13 A 16.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.5A
Shielding
Shielded
DC Resistance (DCR)
16.2mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
21MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 671
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1019,50700 Kč195,07 Kč
2518,05000 Kč451,25 Kč
5017,01680 Kč850,84 Kč
10016,04250 Kč1 604,25 Kč
25014,84140 Kč3 710,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80013,44765 Kč10 758,12 Kč
1 60012,68148 Kč20 290,37 Kč
2 40012,25391 Kč29 409,38 Kč
4 00011,73647 Kč46 945,88 Kč
5 60011,40795 Kč63 884,52 Kč
8 00011,07004 Kč88 560,32 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč