
SRP7050AA-2R2M | |
|---|---|
DigiKey Part Number | 118-SRP7050AA-2R2MTR-ND - Tape & Reel (TR) 118-SRP7050AA-2R2MCT-ND - Cut Tape (CT) 118-SRP7050AA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050AA-2R2M |
Description | IND,7.3X6.6X4.8MM,2.2UH20%,14A,S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 14 A 11.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.5mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 24MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,50000 Kč | 22,50 Kč |
| 10 | 18,43500 Kč | 184,35 Kč |
| 25 | 17,04720 Kč | 426,18 Kč |
| 50 | 16,07660 Kč | 803,83 Kč |
| 100 | 15,15590 Kč | 1 515,59 Kč |
| 250 | 14,02192 Kč | 3 505,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,70500 Kč | 10 164,00 Kč |
| 1 600 | 11,98089 Kč | 19 169,42 Kč |
| 2 400 | 11,57714 Kč | 27 785,14 Kč |
| 4 000 | 11,08812 Kč | 44 352,48 Kč |
| 5 600 | 10,77774 Kč | 60 355,34 Kč |
| 8 000 | 10,59726 Kč | 84 778,08 Kč |
| Unit Price without VAT: | 22,50000 Kč |
|---|---|
| Unit Price with VAT: | 27,22500 Kč |

