
SRP7050AA-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP7050AA-1R0MTR-ND - Tape & Reel (TR) 118-SRP7050AA-1R0MCT-ND - Cut Tape (CT) 118-SRP7050AA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050AA-1R0M |
Description | IND,7.3X6.6X4.8MM,1UH20%,17A,SHD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 17 A 6.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.2mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 47MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 18,62900 Kč | 186,29 Kč |
| 25 | 17,22720 Kč | 430,68 Kč |
| 50 | 16,24640 Kč | 812,32 Kč |
| 100 | 15,31600 Kč | 1 531,60 Kč |
| 250 | 14,17000 Kč | 3 542,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,83919 Kč | 10 271,35 Kč |
| 1 600 | 12,10743 Kč | 19 371,89 Kč |
| 2 400 | 11,69942 Kč | 28 078,61 Kč |
| 4 000 | 11,20523 Kč | 44 820,92 Kč |
| 5 600 | 10,89157 Kč | 60 992,79 Kč |
| 8 000 | 10,70919 Kč | 85 673,52 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |

