
SRP7030-R33M | |
|---|---|
DigiKey Part Number | SRP7030-R33MTR-ND - Tape & Reel (TR) SRP7030-R33MCT-ND - Cut Tape (CT) SRP7030-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7030-R33M |
Description | FIXED IND 330NH 20A 3.9 MOHM SMD |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 20 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7030-R33M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 17,59600 Kč | 175,96 Kč |
| 100 | 14,46550 Kč | 1 446,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,89852 Kč | 11 898,52 Kč |
| 2 000 | 11,22060 Kč | 22 441,20 Kč |
| 3 000 | 10,84253 Kč | 32 527,59 Kč |
| 5 000 | 10,38477 Kč | 51 923,85 Kč |
| 7 000 | 10,09422 Kč | 70 659,54 Kč |
| 10 000 | 10,05279 Kč | 100 527,90 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

