
SRP7030-R20M | |
|---|---|
DigiKey Part Number | SRP7030-R20MTR-ND - Tape & Reel (TR) SRP7030-R20MCT-ND - Cut Tape (CT) SRP7030-R20MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7030-R20M |
Description | FIXED IND 200NH 24A 0.003OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Inductor 24 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7030-R20M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 Kč | 21,47 Kč |
| 10 | 17,64000 Kč | 176,40 Kč |
| 100 | 14,50130 Kč | 1 450,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,92798 Kč | 11 927,98 Kč |
| 2 000 | 11,24839 Kč | 22 496,78 Kč |
| 3 000 | 10,86938 Kč | 32 608,14 Kč |
| 5 000 | 10,41049 Kč | 52 052,45 Kč |
| 7 000 | 10,11922 Kč | 70 834,54 Kč |
| 10 000 | 10,07769 Kč | 100 776,90 Kč |
| Unit Price without VAT: | 21,47000 Kč |
|---|---|
| Unit Price with VAT: | 25,97870 Kč |

