
SRP7030-4R7M | |
---|---|
DigiKey Part Number | 118-SRP7030-4R7MTR-ND - Tape & Reel (TR) 118-SRP7030-4R7MCT-ND - Cut Tape (CT) 118-SRP7030-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7030-4R7M |
Description | FIXED IND 4.7UH 5.5A 0.04OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 5.5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7030-4R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,25000 Kč | 21,25 Kč |
10 | 17,45600 Kč | 174,56 Kč |
100 | 14,34980 Kč | 1 434,98 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 11,80332 Kč | 11 803,32 Kč |
2 000 | 11,13083 Kč | 22 261,66 Kč |
3 000 | 10,75578 Kč | 32 267,34 Kč |
5 000 | 10,30168 Kč | 51 508,40 Kč |
7 000 | 10,01346 Kč | 70 094,22 Kč |
10 000 | 9,97236 Kč | 99 723,60 Kč |
Unit Price without VAT: | 21,25000 Kč |
---|---|
Unit Price with VAT: | 25,71250 Kč |