
SRP7030-3R3M | |
|---|---|
DigiKey Part Number | 118-SRP7030-3R3MTR-ND - Tape & Reel (TR) 118-SRP7030-3R3MCT-ND - Cut Tape (CT) 118-SRP7030-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7030-3R3M |
Description | FIXED IND 3.3UH 6A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7030-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 100 | 15,04300 Kč | 1 504,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,37433 Kč | 12 374,33 Kč |
| 2 000 | 11,66933 Kč | 23 338,66 Kč |
| 3 000 | 11,27621 Kč | 33 828,63 Kč |
| 5 000 | 10,80015 Kč | 54 000,75 Kč |
| 7 000 | 10,49801 Kč | 73 486,07 Kč |
| 10 000 | 10,18718 Kč | 101 871,80 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

