1.2 µH Shielded Drum Core, Wirewound Inductor 10 A 9.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7028AA-1R2M

DigiKey Part Number
118-SRP7028AA-1R2MTR-ND - Tape & Reel (TR)
118-SRP7028AA-1R2MCT-ND - Cut Tape (CT)
118-SRP7028AA-1R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7028AA-1R2M
Description
IND,7.1X6.6X2.8MM,1.2UH20%,10A,S
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 10 A 9.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
9.5mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
40MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 728
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,37000 Kč23,37 Kč
1019,15600 Kč191,56 Kč
2517,72400 Kč443,10 Kč
5016,70940 Kč835,47 Kč
10015,75590 Kč1 575,59 Kč
25014,57672 Kč3 644,18 Kč
50013,74438 Kč6 872,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,96049 Kč12 960,49 Kč
2 00012,22226 Kč24 444,52 Kč
3 00011,81052 Kč35 431,56 Kč
5 00011,31206 Kč56 560,30 Kč
7 00011,05125 Kč77 358,75 Kč
Manufacturers Standard Package
Unit Price without VAT:23,37000 Kč
Unit Price with VAT:28,27770 Kč