1 µH Shielded Drum Core, Wirewound Inductor 12 A 7.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7028AA-1R0M

DigiKey Part Number
118-SRP7028AA-1R0MTR-ND - Tape & Reel (TR)
118-SRP7028AA-1R0MCT-ND - Cut Tape (CT)
118-SRP7028AA-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7028AA-1R0M
Description
FIXED IND 1UH 12A 7.4 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 12 A 7.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
7.4mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
42MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 086
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1019,10800 Kč191,08 Kč
2517,68040 Kč442,01 Kč
5016,66820 Kč833,41 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,92847 Kč12 928,47 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč