
SRP7028AA-150M | |
|---|---|
DigiKey Part Number | 118-SRP7028AA-150MTR-ND - Tape & Reel (TR) 118-SRP7028AA-150MCT-ND - Cut Tape (CT) 118-SRP7028AA-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028AA-150M |
Description | FIXED IND 15UH 3A 140 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 25 | 18,56240 Kč | 464,06 Kč |
| 50 | 17,50400 Kč | 875,20 Kč |
| 100 | 16,50230 Kč | 1 650,23 Kč |
| 250 | 15,26724 Kč | 3 816,81 Kč |
| 500 | 14,39580 Kč | 7 197,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,57479 Kč | 13 574,79 Kč |
| 2 000 | 12,80164 Kč | 25 603,28 Kč |
| 3 000 | 12,37048 Kč | 37 111,44 Kč |
| 5 000 | 11,84837 Kč | 59 241,85 Kč |
| 7 000 | 11,51695 Kč | 80 618,65 Kč |
| 10 000 | 11,17600 Kč | 111 760,00 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

