
SRP7028A-R82M | |
|---|---|
DigiKey Part Number | SRP7028A-R82MTR-ND - Tape & Reel (TR) SRP7028A-R82MCT-ND - Cut Tape (CT) SRP7028A-R82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028A-R82M |
Description | FIXED IND 820NH 13A 8 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 13 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7028A-R82M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 61MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 18,94000 Kč | 189,40 Kč |
| 25 | 17,52920 Kč | 438,23 Kč |
| 50 | 16,52540 Kč | 826,27 Kč |
| 100 | 15,58050 Kč | 1 558,05 Kč |
| 250 | 14,41388 Kč | 3 603,47 Kč |
| 500 | 13,59116 Kč | 6 795,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,81592 Kč | 12 815,92 Kč |
| 2 000 | 12,08582 Kč | 24 171,64 Kč |
| 3 000 | 11,67860 Kč | 35 035,80 Kč |
| 5 000 | 11,18563 Kč | 55 928,15 Kč |
| 7 000 | 10,87273 Kč | 76 109,11 Kč |
| 10 000 | 10,55082 Kč | 105 508,20 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


