
SRP6540-4R7M | |
|---|---|
DigiKey Part Number | SRP6540-4R7MTR-ND - Tape & Reel (TR) SRP6540-4R7MCT-ND - Cut Tape (CT) SRP6540-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6540-4R7M |
Description | FIXED IND 4.7UH 6A 33.5 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 6 A 33.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6540-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.256" W (7.20mm x 6.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,01100 Kč | 200,11 Kč |
| 100 | 16,44980 Kč | 1 644,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 13,32481 Kč | 15 989,77 Kč |
| 2 400 | 12,56608 Kč | 30 158,59 Kč |
| 3 600 | 12,14297 Kč | 43 714,69 Kč |
| 6 000 | 11,63072 Kč | 69 784,32 Kč |
| 8 400 | 11,30557 Kč | 94 966,79 Kč |
| 12 000 | 11,10269 Kč | 133 232,28 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

