
SRP6540-150M | |
|---|---|
DigiKey Part Number | SRP6540-150MTR-ND - Tape & Reel (TR) SRP6540-150MCT-ND - Cut Tape (CT) SRP6540-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6540-150M |
Description | FIXED IND 15UH 2.9A 121 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.9 A 121mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6540-150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 121mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.256" W (7.20mm x 6.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 24,96700 Kč | 249,67 Kč |
| 100 | 20,52760 Kč | 2 052,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 16,62902 Kč | 19 954,82 Kč |
| 2 400 | 15,68280 Kč | 37 638,72 Kč |
| 3 600 | 15,15513 Kč | 54 558,47 Kč |
| 6 000 | 14,51637 Kč | 87 098,22 Kč |
| 8 400 | 14,19990 Kč | 119 279,16 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

