10 µH Shielded Drum Core, Wirewound Inductor 4 A 78.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6540-100M

DigiKey Part Number
SRP6540-100MTR-ND - Tape & Reel (TR)
SRP6540-100MCT-ND - Cut Tape (CT)
SRP6540-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6540-100M
Description
FIXED IND 10UH 4A 78.5 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 4 A 78.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP6540-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
78.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.256" W (7.20mm x 6.50mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 029
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1020,01100 Kč200,11 Kč
10016,44980 Kč1 644,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20013,32481 Kč15 989,77 Kč
2 40012,56608 Kč30 158,59 Kč
3 60012,14297 Kč43 714,69 Kč
6 00011,63072 Kč69 784,32 Kč
8 40011,30557 Kč94 966,79 Kč
12 00011,10269 Kč133 232,28 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč