
SRP6060FA-5R6M | |
---|---|
DigiKey Part Number | SRP6060FA-5R6MTR-ND - Tape & Reel (TR) SRP6060FA-5R6MCT-ND - Cut Tape (CT) SRP6060FA-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6060FA-5R6M |
Description | FIXED IND 5.6UH 10A 15.8MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 10 A 15.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6060FA-5R6M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,12000 Kč | 33,12 Kč |
10 | 27,18300 Kč | 271,83 Kč |
25 | 25,15440 Kč | 628,86 Kč |
50 | 23,71700 Kč | 1 185,85 Kč |
100 | 22,36100 Kč | 2 236,10 Kč |
250 | 20,68836 Kč | 5 172,09 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 18,84976 Kč | 14 137,32 Kč |
1 500 | 17,77646 Kč | 26 664,69 Kč |
2 250 | 17,17781 Kč | 38 650,07 Kč |
3 750 | 16,45309 Kč | 61 699,09 Kč |
5 250 | 16,32552 Kč | 85 708,98 Kč |
Unit Price without VAT: | 33,12000 Kč |
---|---|
Unit Price with VAT: | 40,07520 Kč |