
SRP6060FA-150M | |
|---|---|
DigiKey Part Number | SRP6060FA-150MTR-ND - Tape & Reel (TR) SRP6060FA-150MCT-ND - Cut Tape (CT) SRP6060FA-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6060FA-150M |
Description | FIXED IND 15UH 6A 43 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 6 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6060FA-150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 28,78800 Kč | 287,88 Kč |
| 25 | 26,62560 Kč | 665,64 Kč |
| 50 | 25,10520 Kč | 1 255,26 Kč |
| 100 | 23,66890 Kč | 2 366,89 Kč |
| 250 | 21,89840 Kč | 5 474,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 19,95173 Kč | 14 963,80 Kč |
| 1 500 | 18,81575 Kč | 28 223,63 Kč |
| 2 250 | 18,18212 Kč | 40 909,77 Kč |
| 3 750 | 17,41513 Kč | 65 306,74 Kč |
| 5 250 | 16,92827 Kč | 88 873,42 Kč |
| 7 500 | 16,45717 Kč | 123 428,78 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

