
SRP6060FA-100M | |
|---|---|
DigiKey Part Number | SRP6060FA-100MTR-ND - Tape & Reel (TR) SRP6060FA-100MCT-ND - Cut Tape (CT) SRP6060FA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6060FA-100M |
Description | FIXED IND 10UH 7A 29.3 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 7 A 29.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6060FA-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,12000 Kč | 33,12 Kč |
| 10 | 27,18300 Kč | 271,83 Kč |
| 25 | 25,15440 Kč | 628,86 Kč |
| 50 | 23,71700 Kč | 1 185,85 Kč |
| 100 | 22,36100 Kč | 2 236,10 Kč |
| 250 | 20,68836 Kč | 5 172,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 18,84976 Kč | 14 137,32 Kč |
| 1 500 | 17,77646 Kč | 26 664,69 Kč |
| 2 250 | 17,17781 Kč | 38 650,07 Kč |
| 3 750 | 16,45309 Kč | 61 699,09 Kč |
| 5 250 | 16,32552 Kč | 85 708,98 Kč |
| Unit Price without VAT: | 33,12000 Kč |
|---|---|
| Unit Price with VAT: | 40,07520 Kč |

