
SRP6050CA-3R3M | |
---|---|
DigiKey Part Number | SRP6050CA-3R3MTR-ND - Tape & Reel (TR) SRP6050CA-3R3MCT-ND - Cut Tape (CT) SRP6050CA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6050CA-3R3M |
Description | FIXED IND 3.3UH 11A 12.5MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 11 A 12.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6050CA-3R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,66000 Kč | 31,66 Kč |
10 | 26,05800 Kč | 260,58 Kč |
25 | 24,10440 Kč | 602,61 Kč |
50 | 22,72560 Kč | 1 136,28 Kč |
100 | 21,42780 Kč | 2 142,78 Kč |
250 | 19,82516 Kč | 4 956,29 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 17,96458 Kč | 14 371,66 Kč |
1 600 | 16,94156 Kč | 27 106,50 Kč |
2 400 | 16,37125 Kč | 39 291,00 Kč |
4 000 | 15,68056 Kč | 62 722,24 Kč |
5 600 | 15,57043 Kč | 87 194,41 Kč |
Unit Price without VAT: | 31,66000 Kč |
---|---|
Unit Price with VAT: | 38,30860 Kč |