
SRP6050CA-2R2M | |
|---|---|
DigiKey Part Number | SRP6050CA-2R2MTR-ND - Tape & Reel (TR) SRP6050CA-2R2MCT-ND - Cut Tape (CT) SRP6050CA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6050CA-2R2M |
Description | FIXED IND 2.2UH 13A 8.5 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 13 A 8.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6050CA-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 27,59100 Kč | 275,91 Kč |
| 25 | 25,51680 Kč | 637,92 Kč |
| 50 | 24,05540 Kč | 1 202,77 Kč |
| 100 | 22,67990 Kč | 2 267,99 Kč |
| 250 | 20,98456 Kč | 5 246,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,01500 Kč | 15 212,00 Kč |
| 1 600 | 17,93216 Kč | 28 691,46 Kč |
| 2 400 | 17,32843 Kč | 41 588,23 Kč |
| 4 000 | 16,59735 Kč | 66 389,40 Kč |
| 5 600 | 16,13336 Kč | 90 346,82 Kč |
| 8 000 | 15,69601 Kč | 125 568,08 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

