2.2 µH Shielded Drum Core, Wirewound Inductor 13 A 8.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6050CA-2R2M

DigiKey Part Number
SRP6050CA-2R2MTR-ND - Tape & Reel (TR)
SRP6050CA-2R2MCT-ND - Cut Tape (CT)
SRP6050CA-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6050CA-2R2M
Description
FIXED IND 2.2UH 13A 8.5 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 13 A 8.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP6050CA-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16A
Shielding
Shielded
DC Resistance (DCR)
8.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.252" W (6.60mm x 6.40mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1027,59100 Kč275,91 Kč
2525,51680 Kč637,92 Kč
5024,05540 Kč1 202,77 Kč
10022,67990 Kč2 267,99 Kč
25020,98456 Kč5 246,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80019,01500 Kč15 212,00 Kč
1 60017,93216 Kč28 691,46 Kč
2 40017,32843 Kč41 588,23 Kč
4 00016,59735 Kč66 389,40 Kč
5 60016,13336 Kč90 346,82 Kč
8 00015,69601 Kč125 568,08 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč