Fixed Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6050CA-1R8M

DigiKey Part Number
SRP6050CA-1R8MTR-ND - Tape & Reel (TR)
SRP6050CA-1R8MCT-ND - Cut Tape (CT)
SRP6050CA-1R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6050CA-1R8M
Description
FIXED IND 1.8UH 12A 7.1 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.8 µH Shielded Drum Core, Wirewound Inductor 12 A 7.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP6050CA-1R8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16A
Shielding
Shielded
DC Resistance (DCR)
7.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
33MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.252" W (6.60mm x 6.40mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 788
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,66000 Kč31,66 Kč
1026,05800 Kč260,58 Kč
2524,10440 Kč602,61 Kč
5022,72560 Kč1 136,28 Kč
10021,42780 Kč2 142,78 Kč
25019,82516 Kč4 956,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80017,96458 Kč14 371,66 Kč
1 60016,94156 Kč27 106,50 Kč
2 40016,37125 Kč39 291,00 Kč
4 00015,68056 Kč62 722,24 Kč
5 60015,57043 Kč87 194,41 Kč
Manufacturers Standard Package
Unit Price without VAT:31,66000 Kč
Unit Price with VAT:38,30860 Kč