
SRP6030WA-6R8M | |
|---|---|
DigiKey Part Number | 118-SRP6030WA-6R8MTR-ND - Tape & Reel (TR) 118-SRP6030WA-6R8MCT-ND - Cut Tape (CT) 118-SRP6030WA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030WA-6R8M |
Description | FIXED IND 6.8UH 5.2A 46.2 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 5.2 A 46.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46.2mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 15,66500 Kč | 156,65 Kč |
| 25 | 14,49720 Kč | 362,43 Kč |
| 50 | 13,66540 Kč | 683,27 Kč |
| 100 | 12,88440 Kč | 1 288,44 Kč |
| 250 | 11,91932 Kč | 2 979,83 Kč |
| 500 | 11,23854 Kč | 5 619,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,59727 Kč | 10 597,27 Kč |
| 2 000 | 9,99327 Kč | 19 986,54 Kč |
| 3 000 | 9,65642 Kč | 28 969,26 Kč |
| 5 000 | 9,24857 Kč | 46 242,85 Kč |
| 7 000 | 8,98960 Kč | 62 927,20 Kč |
| 10 000 | 8,72328 Kč | 87 232,80 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

