10 µH Shielded Inductor 4.2 A 69.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6030WA-100M

DigiKey Part Number
118-SRP6030WA-100MTR-ND - Tape & Reel (TR)
118-SRP6030WA-100MCT-ND - Cut Tape (CT)
118-SRP6030WA-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6030WA-100M
Description
FIXED IND 10UH 4.2A 69.3 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 4.2 A 69.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.7A
Shielding
Shielded
DC Resistance (DCR)
69.3mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
13MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1015,66500 Kč156,65 Kč
2514,49720 Kč362,43 Kč
5013,66540 Kč683,27 Kč
10012,88440 Kč1 288,44 Kč
25011,91932 Kč2 979,83 Kč
50011,23854 Kč5 619,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,59727 Kč10 597,27 Kč
2 0009,99327 Kč19 986,54 Kč
3 0009,65642 Kč28 969,26 Kč
5 0009,24857 Kč46 242,85 Kč
7 0008,98960 Kč62 927,20 Kč
10 0008,72328 Kč87 232,80 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč