180 nH Shielded Drum Core, Wirewound Inductor 32 A 1.75mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6030CA-R18M

DigiKey Part Number
SRP6030CA-R18MTR-ND - Tape & Reel (TR)
SRP6030CA-R18MCT-ND - Cut Tape (CT)
SRP6030CA-R18MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6030CA-R18M
Description
FIXED IND 180NH 32A 1.75 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
180 nH Shielded Drum Core, Wirewound Inductor 32 A 1.75mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP6030CA-R18M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
1.75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
143MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.252" W (6.60mm x 6.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 351
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1027,33900 Kč273,39 Kč
2525,28160 Kč632,04 Kč
5023,83700 Kč1 191,85 Kč
10022,47630 Kč2 247,63 Kč
25020,79472 Kč5 198,68 Kč
50019,60794 Kč9 803,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,49042 Kč18 490,42 Kč
2 00017,43821 Kč34 876,42 Kč
3 00016,85131 Kč50 553,93 Kč
5 00016,14078 Kč80 703,90 Kč
7 00015,68980 Kč109 828,60 Kč
10 00015,53852 Kč155 385,20 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč