
SRP6030CA-4R5M | |
|---|---|
DigiKey Part Number | SRP6030CA-4R5MTR-ND - Tape & Reel (TR) SRP6030CA-4R5MCT-ND - Cut Tape (CT) SRP6030CA-4R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030CA-4R5M |
Description | FIXED IND 4.5UH 7A 25.3 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.5 µH Shielded Drum Core, Wirewound Inductor 7 A 25.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6030CA-4R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,45000 Kč | 31,45 Kč |
| 10 | 25,82900 Kč | 258,29 Kč |
| 25 | 23,88800 Kč | 597,20 Kč |
| 50 | 22,52140 Kč | 1 126,07 Kč |
| 100 | 21,23410 Kč | 2 123,41 Kč |
| 250 | 19,64604 Kč | 4 911,51 Kč |
| 500 | 18,86698 Kč | 9 433,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,46908 Kč | 17 469,08 Kč |
| 2 000 | 16,47497 Kč | 32 949,94 Kč |
| 3 000 | 15,92051 Kč | 47 761,53 Kč |
| 5 000 | 15,41420 Kč | 77 071,00 Kč |
| Unit Price without VAT: | 31,45000 Kč |
|---|---|
| Unit Price with VAT: | 38,05450 Kč |

