
SRP6030CA-3R3M | |
|---|---|
DigiKey Part Number | SRP6030CA-3R3MTR-ND - Tape & Reel (TR) SRP6030CA-3R3MCT-ND - Cut Tape (CT) SRP6030CA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030CA-3R3M |
Description | FIXED IND 3.3UH 8A 20.8 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 8 A 20.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6030CA-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 27,33900 Kč | 273,39 Kč |
| 25 | 25,28160 Kč | 632,04 Kč |
| 50 | 23,83700 Kč | 1 191,85 Kč |
| 100 | 22,47630 Kč | 2 247,63 Kč |
| 250 | 20,79472 Kč | 5 198,68 Kč |
| 500 | 19,60794 Kč | 9 803,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,49042 Kč | 18 490,42 Kč |
| 2 000 | 17,43821 Kč | 34 876,42 Kč |
| 3 000 | 16,85131 Kč | 50 553,93 Kč |
| 5 000 | 16,14078 Kč | 80 703,90 Kč |
| 7 000 | 15,68980 Kč | 109 828,60 Kč |
| 10 000 | 15,53852 Kč | 155 385,20 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

