
SRP6030CA-2R2M | |
---|---|
DigiKey Part Number | SRP6030CA-2R2MTR-ND - Tape & Reel (TR) SRP6030CA-2R2MCT-ND - Cut Tape (CT) SRP6030CA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030CA-2R2M |
Description | FIXED IND 2.2UH 10A 12.2MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 10 A 12.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6030CA-2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,45000 Kč | 31,45 Kč |
10 | 25,82900 Kč | 258,29 Kč |
25 | 23,88800 Kč | 597,20 Kč |
50 | 22,52140 Kč | 1 126,07 Kč |
100 | 21,23410 Kč | 2 123,41 Kč |
250 | 19,64604 Kč | 4 911,51 Kč |
500 | 18,86698 Kč | 9 433,49 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 17,46908 Kč | 17 469,08 Kč |
2 000 | 16,47497 Kč | 32 949,94 Kč |
3 000 | 15,92051 Kč | 47 761,53 Kč |
5 000 | 15,41420 Kč | 77 071,00 Kč |
Unit Price without VAT: | 31,45000 Kč |
---|---|
Unit Price with VAT: | 38,05450 Kč |