6.8 µH Shielded Inductor 4 A 83mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030WA-6R8M

DigiKey Part Number
118-SRP5030WA-6R8MTR-ND - Tape & Reel (TR)
118-SRP5030WA-6R8MCT-ND - Cut Tape (CT)
118-SRP5030WA-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030WA-6R8M
Description
FIXED IND 6.8UH 4A 83 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 4 A 83mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
83mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.207" W (5.50mm x 5.25mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 669
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1017,38600 Kč173,86 Kč
2516,08440 Kč402,11 Kč
5015,16900 Kč758,45 Kč
10014,29960 Kč1 429,96 Kč
25013,22956 Kč3 307,39 Kč
50012,47450 Kč6 237,25 Kč
1 00011,76266 Kč11 762,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,09251 Kč22 185,02 Kč
4 00010,46126 Kč41 845,04 Kč
6 00010,10931 Kč60 655,86 Kč
10 0009,68323 Kč96 832,30 Kč
14 0009,41276 Kč131 778,64 Kč
20 0009,40185 Kč188 037,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč