
SRP5030WA-2R2M | |
|---|---|
DigiKey Part Number | 118-SRP5030WA-2R2MTR-ND - Tape & Reel (TR) 118-SRP5030WA-2R2MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP5030WA-2R2M |
Description | IND POWER HC 2.2UH 7.5A SHLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 7.5 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 33MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.207" W (5.50mm x 5.25mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 Kč | 28,63 Kč |
| 10 | 23,53400 Kč | 235,34 Kč |
| 25 | 21,77400 Kč | 544,35 Kč |
| 50 | 20,52800 Kč | 1 026,40 Kč |
| 100 | 19,35340 Kč | 1 935,34 Kč |
| 250 | 17,90428 Kč | 4 476,07 Kč |
| 500 | 16,88252 Kč | 8 441,26 Kč |
| 1 000 | 15,92033 Kč | 15 920,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,08956 Kč | 22 179,12 Kč |
| Unit Price without VAT: | 28,63000 Kč |
|---|---|
| Unit Price with VAT: | 34,64230 Kč |

