
SRP5030T-100M | |
|---|---|
DigiKey Part Number | SRP5030T-100MTR-ND - Tape & Reel (TR) SRP5030T-100MCT-ND - Cut Tape (CT) SRP5030T-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030T-100M |
Description | FIXED IND 10UH 2.75A 128 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.75 A 128mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030T-100M Models |
Category | Current - Saturation (Isat) 3.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 128mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP5030TA-100M | Bourns Inc. | 2 076 | SRP5030TA-100MCT-ND | 21,69000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 17,20600 Kč | 172,06 Kč |
| 100 | 14,14000 Kč | 1 414,00 Kč |
| 1 000 | 11,63132 Kč | 11 631,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,90670 Kč | 21 813,40 Kč |
| 4 000 | 10,28614 Kč | 41 144,56 Kč |
| 6 000 | 9,94008 Kč | 59 640,48 Kč |
| 10 000 | 9,52114 Kč | 95 211,40 Kč |
| 14 000 | 9,33284 Kč | 130 659,76 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |

