
SRP5030CA-R80M | |
---|---|
DigiKey Part Number | SRP5030CA-R80MTR-ND - Tape & Reel (TR) SRP5030CA-R80MCT-ND - Cut Tape (CT) SRP5030CA-R80MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030CA-R80M |
Description | FIXED IND 800NH 13.1A 5.65 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 800 nH Shielded Drum Core, Wirewound Inductor 13.1 A 5.65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030CA-R80M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 800 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 57MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,25000 Kč | 26,25 Kč |
10 | 21,66300 Kč | 216,63 Kč |
25 | 20,03840 Kč | 500,96 Kč |
50 | 18,89280 Kč | 944,64 Kč |
100 | 17,81170 Kč | 1 781,17 Kč |
250 | 16,47988 Kč | 4 119,97 Kč |
500 | 15,53918 Kč | 7 769,59 Kč |
1 000 | 15,52064 Kč | 15 520,64 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 13,81873 Kč | 27 637,46 Kč |
4 000 | 13,03307 Kč | 52 132,28 Kč |
6 000 | 12,68026 Kč | 76 081,56 Kč |
Unit Price without VAT: | 26,25000 Kč |
---|---|
Unit Price with VAT: | 31,76250 Kč |