Fixed Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030CA-R56M

DigiKey Part Number
SRP5030CA-R56MTR-ND - Tape & Reel (TR)
SRP5030CA-R56MCT-ND - Cut Tape (CT)
SRP5030CA-R56MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030CA-R56M
Description
FIXED IND 560NH 17.7A 4.52 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
560 nH Shielded Drum Core, Wirewound Inductor 17.7 A 4.52mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5030CA-R56M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
560 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22.2A
Shielding
Shielded
DC Resistance (DCR)
4.52mOhm Max
Q @ Freq
-
Frequency - Self Resonant
73MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 711
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1021,66300 Kč216,63 Kč
2520,03840 Kč500,96 Kč
5018,89280 Kč944,64 Kč
10017,81170 Kč1 781,17 Kč
25016,47988 Kč4 119,97 Kč
50015,53918 Kč7 769,59 Kč
1 00015,52064 Kč15 520,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,81873 Kč27 637,46 Kč
4 00013,03307 Kč52 132,28 Kč
6 00012,68026 Kč76 081,56 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč