
SRP5030CA-2R2M | |
|---|---|
DigiKey Part Number | SRP5030CA-2R2MTR-ND - Tape & Reel (TR) SRP5030CA-2R2MCT-ND - Cut Tape (CT) SRP5030CA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030CA-2R2M |
Description | FIXED IND 2.2UH 9.7A 14.5 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 9.7 A 14.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030CA-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 22,93000 Kč | 229,30 Kč |
| 25 | 21,20800 Kč | 530,20 Kč |
| 50 | 19,99840 Kč | 999,92 Kč |
| 100 | 18,85410 Kč | 1 885,41 Kč |
| 250 | 17,44344 Kč | 4 360,86 Kč |
| 500 | 16,44774 Kč | 8 223,87 Kč |
| 1 000 | 15,64582 Kč | 15 645,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,62668 Kč | 29 253,36 Kč |
| 4 000 | 13,79511 Kč | 55 180,44 Kč |
| 6 000 | 13,33146 Kč | 79 988,76 Kč |
| 10 000 | 12,78253 Kč | 127 825,30 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

