1.2 µH Shielded Drum Core, Wirewound Inductor 11 A 9.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030CA-1R2M

DigiKey Part Number
SRP5030CA-1R2MTR-ND - Tape & Reel (TR)
SRP5030CA-1R2MCT-ND - Cut Tape (CT)
SRP5030CA-1R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030CA-1R2M
Description
FIXED IND 1.2UH 11A 9.7 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 11 A 9.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5030CA-1R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
9.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
43MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 308
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1022,93000 Kč229,30 Kč
2521,20800 Kč530,20 Kč
5019,99840 Kč999,92 Kč
10018,85410 Kč1 885,41 Kč
25017,44344 Kč4 360,86 Kč
50016,44774 Kč8 223,87 Kč
1 00015,64582 Kč15 645,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,62668 Kč29 253,36 Kč
4 00013,79511 Kč55 180,44 Kč
6 00013,33146 Kč79 988,76 Kč
10 00012,78253 Kč127 825,30 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč