10 µH Shielded Inductor 2.8 A 122mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030C-100M

DigiKey Part Number
118-SRP5030C-100MTR-ND - Tape & Reel (TR)
118-SRP5030C-100MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SRP5030C-100M
Description
FIXED IND 10UH 2.8A 122 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Inductor 2.8 A 122mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
122mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1018,01600 Kč180,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,92868 Kč25 857,36 Kč
4 00012,51166 Kč50 046,64 Kč
6 00012,09460 Kč72 567,60 Kč
10 00011,67753 Kč116 775,30 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč